

9GV1224P1H01 | |
---|---|
DigiKey Part Number | 1688-1685-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1224P1H01 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 182.3 CFM (5.10m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1224P1H01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 182.3 CFM (5.10m³/min) | |
Static Pressure | 0.950 in H2O (237.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 19.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.794 lb (360.15 g) | |
Current Rating (Amps) | 0.800A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.429.89000 | kr.429.89 |
21 | kr.324.88857 | kr.6,822.66 |
42 | kr.317.92310 | kr.13,352.77 |
Unit Price without VAT: | kr.429.89000 |
---|---|
Unit Price with VAT: | kr.537.36250 |