Similar
Similar




9GV1212P4G011 | |
|---|---|
DigiKey Part Number | 1688-1683-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1212P4G011 |
Description | FAN AXIAL 119X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 171.0 CFM (4.79m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1212P4G011 Models |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 20.16 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.573 lb (260.00 g) |
Width 25.40mm | Current Rating (Amps) 1.68A |
Air Flow 171.0 CFM (4.79m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.900 in H2O (224.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225BF-153-577-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A225BF-153-577-22-ND | kr.210.40559 | Similar |
| CFM-A225BF-158-597-22 | Same Sky (Formerly CUI Devices) | 13 | 2223-CFM-A225BF-158-597-22-ND | kr.263.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.387.82000 | kr.387.82 |
| 10 | kr.309.82900 | kr.3,098.29 |
| 30 | kr.276.36267 | kr.8,290.88 |
| 60 | kr.256.91583 | kr.15,414.95 |
| 120 | kr.256.77000 | kr.30,812.40 |
| Unit Price without VAT: | kr.387.82000 |
|---|---|
| Unit Price with VAT: | kr.484.77500 |

















