9GV0412P3J03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.121.66000
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV0412P3J03

DigiKey Part Number
1688-1650-ND
Manufacturer
Manufacturer Product Number
9GV0412P3J03
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0412P3J03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
55.0dB(A)
Mfr
Power (Watts)
7.2 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.111 lb (50.35 g)
Width
28.00mm
Current Rating (Amps)
0.600A
Air Flow
24.0 CFM (0.672m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
1.325 in H2O (330.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0412P3J01Sanyo Denki America Inc.01688-1543-NDkr.121.66000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes