Similar

9GT0812S4001 | |
|---|---|
DigiKey Part Number | 9GT0812S4001-ND |
Manufacturer | |
Manufacturer Product Number | 9GT0812S4001 |
Description | FAN AXIAL 80X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 65.7 CFM (1.84m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GT0812S4001 Models |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 5.52 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.287 lb (130.18 g) |
Width 25.20mm | Current Rating (Amps) 0.460A |
Air Flow 65.7 CFM (1.84m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.570 in H2O (142.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 85°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025BG-160-484-20 | Same Sky (Formerly CUI Devices) | 1 | 2223-CFM-8025BG-160-484-20-ND | kr.145.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.495.73250 | kr.19,829.30 |
| Unit Price without VAT: | kr.495.73250 |
|---|---|
| Unit Price with VAT: | kr.619.66563 |


