



9GA1212G40011 | |
|---|---|
DigiKey Part Number | 1688-1868-ND |
Manufacturer | |
Manufacturer Product Number | 9GA1212G40011 |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 134.3 CFM (3.76m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA1212G40011 Models |
Category | Noise 57.0dB(A) |
Mfr | Power (Watts) 11.16 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.617 lb (280.00 g) |
Width 25.40mm | Current Rating (Amps) 0.930A |
Air Flow 134.3 CFM (3.76m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 1.470 in H2O (366.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.449.63000 | kr.449.63 |
| 10 | kr.358.78700 | kr.3,587.87 |
| 30 | kr.319.95867 | kr.9,598.76 |
| 60 | kr.300.27833 | kr.18,016.70 |
| Unit Price without VAT: | kr.449.63000 |
|---|---|
| Unit Price with VAT: | kr.562.03750 |










