



9GA0924P4J031 | |
|---|---|
DigiKey Part Number | 1688-2123-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0924P4J031 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.7 CFM (2.18m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 43.0dB(A) |
Mfr | Power (Watts) 4.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.276 lb (125.19 g) |
Width 25.00mm | Current Rating (Amps) 0.200A |
Air Flow 77.7 CFM (2.18m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.420 in H2O (104.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.65000 | kr.199.65 |
| 10 | kr.160.34500 | kr.1,603.45 |
| 25 | kr.145.94160 | kr.3,648.54 |
| 60 | kr.133.15167 | kr.7,989.10 |
| 120 | kr.127.19625 | kr.15,263.55 |
| Unit Price without VAT: | kr.199.65000 |
|---|---|
| Unit Price with VAT: | kr.249.56250 |








