Similar
Similar

9GA0812P1S611 | |
|---|---|
DigiKey Part Number | 9GA0812P1S611-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812P1S611 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 91.8 CFM (2.57m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0812P1S611 Models |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 11.28 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.353 lb (160.12 g) |
Width 38.00mm | Current Rating (Amps) 0.940A |
Air Flow 91.8 CFM (2.57m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.930 in H2O (480.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0812P1G61 | Sanyo Denki America Inc. | 761 | 1688-2173-ND | kr.195.78000 | Similar |
| CFM-8038BF-1110-595-22 | Same Sky (Formerly CUI Devices) | 213 | 2223-CFM-8038BF-1110-595-22-ND | kr.208.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | kr.202.92926 | kr.5,479.09 |
| Unit Price without VAT: | kr.202.92926 |
|---|---|
| Unit Price with VAT: | kr.253.66158 |



