
9GA0612G701 | |
|---|---|
DigiKey Part Number | 9GA0612G701-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612G701 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0612G701 Models |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.111 lb (50.35 g) |
Width 15.00mm | Current Rating (Amps) 0.160A |
Air Flow 24.0 CFM (0.672m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.18000 | kr.127.18 |
| 10 | kr.102.56200 | kr.1,025.62 |
| 25 | kr.93.43120 | kr.2,335.78 |
| 50 | kr.86.92780 | kr.4,346.39 |
| 100 | kr.80.81790 | kr.8,081.79 |
| 300 | kr.79.01227 | kr.23,703.68 |
| Unit Price without VAT: | kr.127.18000 |
|---|---|
| Unit Price with VAT: | kr.158.97500 |










