9GA0412P3K01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 55
Unit Price: kr.128.32000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: kr.120.65000
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 28.6 CFM (0.801m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 28.6 CFM (0.801m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0412P3K01

DigiKey Part Number
1688-1544-ND
Manufacturer
Manufacturer Product Number
9GA0412P3K01
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 28.6 CFM (0.801m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0412P3K01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
61.0dB(A)
Mfr
Power (Watts)
11.04 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.117 lb (53.07 g)
Width
28.00mm
Current Rating (Amps)
0.920A
Air Flow
28.6 CFM (0.801m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
3.210 in H2O (800.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-4028BG-1230-598-22Same Sky (Formerly CUI Devices)552223-CFM-4028BG-1230-598-22-NDkr.128.32000Similar
FFB0412UHN-SP4ZDelta Electronics0603-1782-NDkr.120.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.126.10000kr.126.10
10kr.101.68700kr.1,016.87
25kr.92.64280kr.2,316.07
50kr.86.19240kr.4,309.62
126kr.78.29897kr.9,865.67
Manufacturers Standard Package
Unit Price without VAT:kr.126.10000
Unit Price with VAT:kr.157.62500