




9GA0412H7001 | |
|---|---|
DigiKey Part Number | 1688-1538-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0412H7001 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.1 CFM (0.199m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0412H7001 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.062 lb (28.12 g) |
Width 15.00mm | Current Rating (Amps) 0.060A |
Air Flow 7.1 CFM (0.199m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.02000 | kr.107.02 |
| 10 | kr.86.43300 | kr.864.33 |
| 25 | kr.78.77320 | kr.1,969.33 |
| 90 | kr.68.91656 | kr.6,202.49 |
| 180 | kr.65.85678 | kr.11,854.22 |
| Unit Price without VAT: | kr.107.02000 |
|---|---|
| Unit Price with VAT: | kr.133.77500 |









