MFR Recommended
Parametric Equivalent

9G1248F1D01 | |
|---|---|
DigiKey Part Number | 9G1248F1D01-ND |
Manufacturer | |
Manufacturer Product Number | 9G1248F1D01 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 87.0 CFM (2.44m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1248F1D01 Models |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 4.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.728 lb (330.22 g) |
Width 38.00mm | Current Rating (Amps) 0.090A |
Air Flow 87.0 CFM (2.44m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.218 in H2O (54.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1248H1D001 | Sanyo Denki America Inc. | 21 | 1688-9RA1248H1D001-ND | kr.307.93000 | MFR Recommended |
| 9GL1248F1D01 | Sanyo Denki America Inc. | 0 | 9GL1248F1D01-ND | kr.248.32286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.215.85286 | kr.4,532.91 |
| Unit Price without VAT: | kr.215.85286 |
|---|---|
| Unit Price with VAT: | kr.269.81608 |



