MFR Recommended

9G1248E4D01 | |
|---|---|
DigiKey Part Number | 9G1248E4D01-ND |
Manufacturer | |
Manufacturer Product Number | 9G1248E4D01 |
Description | FAN AXIAL 120X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 115.0 CFM (3.22m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1248E4D01 Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 7.68 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.529 lb (239.95 g) |
Width 25.00mm | Current Rating (Amps) 0.160A |
Air Flow 115.0 CFM (3.22m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.394 in H2O (98.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1248E4D001 | Sanyo Denki America Inc. | 0 | 1688-9RA1248E4D001-ND | kr.171.66200 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.197.51833 | kr.5,925.55 |
| Unit Price without VAT: | kr.197.51833 |
|---|---|
| Unit Price with VAT: | kr.246.89791 |


