



9G1224M4011 | |
|---|---|
DigiKey Part Number | 1688-1525-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224M4011 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 59.0 CFM (1.65m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224M4011 Models |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 25.00mm | Current Rating (Amps) 0.080A |
Air Flow 59.0 CFM (1.65m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.124 in H2O (30.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224M40011 | Sanyo Denki America Inc. | 13 | 1688-9RA1224M40011-ND | kr.198.70000 | MFR Recommended |
| 9G1224M401 | Sanyo Denki America Inc. | 365 | 1688-1524-ND | kr.224.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.50000 | kr.224.50 |
| 10 | kr.180.13800 | kr.1,801.38 |
| 30 | kr.160.83100 | kr.4,824.93 |
| 60 | kr.149.54150 | kr.8,972.49 |
| 120 | kr.143.99725 | kr.17,279.67 |
| Unit Price without VAT: | kr.224.50000 |
|---|---|
| Unit Price with VAT: | kr.280.62500 |














