Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1224G401

DigiKey Part Number
1688-1509-ND
Manufacturer
Manufacturer Product Number
9G1224G401
Description
FAN AXIAL 119X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224G401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.0dB(A)
Mfr
Power (Watts)
11.28 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.529 lb (239.95 g)
Width
25.00mm
Current Rating (Amps)
0.470A
Air Flow
130.0 CFM (3.64m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.482 in H2O (120.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1224G4001Sanyo Denki America Inc.01688-9RA1224G4001-NDkr.26.64000MFR Recommended
CFM-A225-23-20Same Sky (Formerly CUI Devices)0102-4414-NDkr.17.23750Similar
CFM-A225BF-240-516-20Same Sky (Formerly CUI Devices)1762223-CFM-A225BF-240-516-20-NDkr.27.09000Similar
In-Stock: 37
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.245.48000kr.245.48
10kr.196.82500kr.1,968.25
30kr.175.70033kr.5,271.01
60kr.163.36067kr.9,801.64
120kr.158.26225kr.18,991.47
Manufacturers Standard Package
Unit Price without VAT:kr.245.48000
Unit Price with VAT:kr.306.85000