MFR Recommended




9G1212P4G031 | |
|---|---|
DigiKey Part Number | 1688-1490-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212P4G031 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212P4G031 Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 10.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UR |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (240.00 g) |
Width 25.00mm | Current Rating (Amps) 0.900A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.482 in H2O (120.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1212P4G0011 | Sanyo Denki America Inc. | 108 | 1688-9RA1212P4G0011-ND | kr.194.89000 | MFR Recommended |






