



9G0912G1011 | |
|---|---|
DigiKey Part Number | 1688-2103-ND |
Manufacturer | |
Manufacturer Product Number | 9G0912G1011 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.0 CFM (3.08m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0912G1011 Models |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 13.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.397 lb (180.08 g) |
Width 38.00mm | Current Rating (Amps) 1.10A |
Air Flow 110.0 CFM (3.08m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.602 in H2O (149.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.85000 | kr.213.85 |
| 10 | kr.171.66200 | kr.1,716.62 |
| 28 | kr.154.38821 | kr.4,322.87 |
| 56 | kr.143.56143 | kr.8,039.44 |
| 112 | kr.136.78554 | kr.15,319.98 |
| Unit Price without VAT: | kr.213.85000 |
|---|---|
| Unit Price with VAT: | kr.267.31250 |








