MFR Recommended

9G0824P1G04 | |
|---|---|
DigiKey Part Number | 9G0824P1G04-ND |
Manufacturer | |
Manufacturer Product Number | 9G0824P1G04 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0824P1G04 Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 13.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 0.560A |
Air Flow 90.0 CFM (2.52m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.847 in H2O (211.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0824P1H61 | Sanyo Denki America Inc. | 0 | 1688-1594-ND | kr.355.67000 | MFR Recommended |


