



9G0824H1011 | |
|---|---|
DigiKey Part Number | 1688-1434-ND |
Manufacturer | |
Manufacturer Product Number | 9G0824H1011 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 80.0 CFM (2.24m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0824H1011 Models |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 10.1 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 0.420A |
Air Flow 80.0 CFM (2.24m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.687 in H2O (171.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0824H10011 | Sanyo Denki America Inc. | 17 | 1688-9RA0824H10011-ND | kr.192.93000 | MFR Recommended |
| 9G0824H101 | Sanyo Denki America Inc. | 1 | 1688-1433-ND | kr.196.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.35000 | kr.196.35 |
| 10 | kr.157.72000 | kr.1,577.20 |
| 27 | kr.142.41037 | kr.3,845.08 |
| 54 | kr.132.43796 | kr.7,151.65 |
| 108 | kr.124.97722 | kr.13,497.54 |
| Unit Price without VAT: | kr.196.35000 |
|---|---|
| Unit Price with VAT: | kr.245.43750 |









