9G0612G1021 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.106.63533
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G0612G1021

DigiKey Part Number
9G0612G1021-ND
Manufacturer
Manufacturer Product Number
9G0612G1021
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
58.0dB(A)
Mfr
Power (Watts)
18.5 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.243 lb (110.22 g)
Width
38.00mm
Current Rating (Amps)
1.54A
Air Flow
65.0 CFM (1.82m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
1.747 in H2O (435.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0612K1021Sanyo Denki America Inc.09GA0612K1021-NDkr.106.63533MFR Recommended
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
90kr.85.47167kr.7,692.45
Manufacturers Standard Package
Unit Price without VAT:kr.85.47167
Unit Price with VAT:kr.106.83959