cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9EH5724P5C01

DigiKey Part Number
9EH5724P5C01-ND
Manufacturer
Manufacturer Product Number
9EH5724P5C01
Description
FAN AXIAL 51MM BALL 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
-
Width
51.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
66.0dB(A)
Power (Watts)
55.2 W
RPM
-
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
8kr.838.73625kr.6,709.89
Manufacturers Standard Package
Unit Price without VAT:kr.838.73625
Unit Price with VAT:kr.1,048.42031