
9CT1-001 | |
---|---|
DigiKey Part Number | 1688-9CT1-001-ND |
Manufacturer | |
Manufacturer Product Number | 9CT1-001 |
Description | SAN ACE CONTROLLER, MAIN UNIT, W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan PWM Controller For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | PWM Controller | |
Fits Fan Size | - | |
Length | 7.09" (180.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6,139.46000 | kr.6,139.46 |
10 | kr.6,044.24300 | kr.60,442.43 |
Unit Price without VAT: | kr.6,139.46000 |
---|---|
Unit Price with VAT: | kr.7,674.32500 |