MFR Recommended




9CR0612P0S03 | |
|---|---|
DigiKey Part Number | 1688-1385-ND |
Manufacturer | |
Manufacturer Product Number | 9CR0612P0S03 |
Description | FAN AXIAL DUAL 60X76MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 79.8 CFM (2.23m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 66.0dB(A) |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Part Status Obsolete | Approval Agency CSA, TUV, UR |
Voltage - Rated | Weight 0.507 lb (229.97 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 3.2A |
Width 76.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 79.8 CFM (2.23m³/min) | Material - Frame Plastic |
Static Pressure 2.210 in H2O (550.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Counter-Rotating, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9CRA0612P0G001 | Sanyo Denki America Inc. | 241 | 1688-1396-ND | kr.48.21000 | MFR Recommended |


