Similar

9A0924M4011 | |
|---|---|
DigiKey Part Number | 9A0924M4011-ND |
Manufacturer | |
Manufacturer Product Number | 9A0924M4011 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 36.7 CFM (1.03m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0924M4011 Models |
Category | Noise 27.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.222 lb (100.7 g) |
Width 25.00mm | Current Rating (Amps) 0.050A |
Air Flow 36.7 CFM (1.03m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.091 in H2O (22.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225V-224-280-20 | Same Sky (Formerly CUI Devices) | 278 | 102-5613-ND | kr.56.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.94.65964 | kr.5,300.94 |
| Unit Price without VAT: | kr.94.65964 |
|---|---|
| Unit Price with VAT: | kr.118.32455 |


