Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.6 CFM (1.64m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.6 CFM (1.64m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9A0912S4011

DigiKey Part Number
1688-1350-ND
Manufacturer
Manufacturer Product Number
9A0912S4011
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.6 CFM (1.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9A0912S4011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.0dB(A)
Mfr
Power (Watts)
3.24 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.222 lb (100.7 g)
Width
25.00mm
Current Rating (Amps)
0.270A
Air Flow
58.6 CFM (1.64m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.225 in H2O (56.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.153.75000kr.153.75
10kr.123.76900kr.1,237.69
28kr.111.38929kr.3,118.90
56kr.103.60357kr.5,801.80
112kr.96.52652kr.10,810.97
Manufacturers Standard Package
Unit Price without VAT:kr.153.75000
Unit Price with VAT:kr.192.18750