Parametric Equivalent
Similar
Similar

| 9A0912F401 | |
|---|---|
| DigiKey Part Number | 9A0912F401-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9A0912F401 | 
| Description | FAN AXIAL 92X25MM 12VDC WIRE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 3 Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 9A0912F401 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 92mm L x 92mm H | |
| Width | 25.00mm | |
| Air Flow | 43.8 CFM (1.23m³/min) | |
| Static Pressure | 0.129 in H2O (32.1 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Locked Rotor Protection, Speed Sensor (Tach) | |
| Noise | 30.0dB(A) | |
| Power (Watts) | 1.68 W | |
| RPM | ||
| Termination | 3 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
| Approval Agency | CSA, TUV, UL | |
| Weight | 0.222 lb (100.7 g) | |
| Current Rating (Amps) | 0.140A | |
| Voltage Range | 6 ~ 13.8VDC | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 40000 Hrs @ 60°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 56 | kr.98.26054 | kr.5,502.59 | 
| Unit Price without VAT: | kr.98.26054 | 
|---|---|
| Unit Price with VAT: | kr.122.82568 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark