
489-016-L10 | |
|---|---|
DigiKey Part Number | 1688-1946-ND |
Manufacturer | |
Manufacturer Product Number | 489-016-L10 |
Description | CORD 120X25 92X25 80X25 80X38MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 39.4" (1.00m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | VSF0.75mm² | |
Wire Gauge | - | |
Approval Agency Marking | CSA, UL | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.47000 | kr.43.47 |
| 10 | kr.36.00400 | kr.360.04 |
| 25 | kr.33.10640 | kr.827.66 |
| 50 | kr.30.99480 | kr.1,549.74 |
| 100 | kr.28.97340 | kr.2,897.34 |
| 250 | kr.28.29952 | kr.7,074.88 |
| Unit Price without VAT: | kr.43.47000 |
|---|---|
| Unit Price with VAT: | kr.54.33750 |


