

109S005UL | |
---|---|
DigiKey Part Number | 1688-2078-ND |
Manufacturer | |
Manufacturer Product Number | 109S005UL |
Description | FAN 120X38MM 100VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S005UL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 95.4 CFM (2.67m³/min) | |
Static Pressure | 0.264 in H2O (65.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 43.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.369.34000 | kr.369.34 |
20 | kr.280.74550 | kr.5,614.91 |
40 | kr.268.08000 | kr.10,723.20 |
Unit Price without VAT: | kr.369.34000 |
---|---|
Unit Price with VAT: | kr.461.67500 |