MFR Recommended
Parametric Equivalent

109R0848S4011 | |
|---|---|
DigiKey Part Number | 109R0848S4011-ND |
Manufacturer | |
Manufacturer Product Number | 109R0848S4011 |
Description | FAN AXIAL 80X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 42.4 CFM (1.19m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.193 in H2O (48.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0848S40011 | Sanyo Denki America Inc. | 1 | 1688-9RA0848S40011-ND | kr.198.70000 | MFR Recommended |
| 109R0848S401 | Sanyo Denki America Inc. | 202 | 1688-1315-ND | kr.146.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.94.79563 | kr.7,583.65 |
| Unit Price without VAT: | kr.94.79563 |
|---|---|
| Unit Price with VAT: | kr.118.49454 |



