



109R0812H402 | |
|---|---|
DigiKey Part Number | 1688-1287-ND |
Manufacturer | |
Manufacturer Product Number | 109R0812H402 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0812H402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 36.4 CFM (1.02m³/min) | |
Static Pressure | 0.142 in H2O (35.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.22000 | kr.137.22 |
| 10 | kr.112.49900 | kr.1,124.99 |
| 40 | kr.98.54550 | kr.3,941.82 |
| 80 | kr.95.58963 | kr.7,647.17 |
| Unit Price without VAT: | kr.137.22000 |
|---|---|
| Unit Price with VAT: | kr.171.52500 |









