



109R0805F4011 | |
|---|---|
DigiKey Part Number | 1688-1924-ND |
Manufacturer | |
Manufacturer Product Number | 109R0805F4011 |
Description | FAN AXIAL 80X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0805F4011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 32.5 CFM (0.910m³/min) | |
Static Pressure | 0.114 in H2O (28.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 26.0dB(A) | |
Power (Watts) | 1.25 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.88000 | kr.104.88 |
| 10 | kr.86.20400 | kr.862.04 |
| 40 | kr.75.58275 | kr.3,023.31 |
| 80 | kr.72.05938 | kr.5,764.75 |
| Unit Price without VAT: | kr.104.88000 |
|---|---|
| Unit Price with VAT: | kr.131.10000 |










