Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0624G402

DigiKey Part Number
1688-1255-ND
Manufacturer
Manufacturer Product Number
109R0624G402
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0624G402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.0dB(A)
Mfr
Power (Watts)
3.12 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.130A
Air Flow
27.5 CFM (0.770m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.351 in H2O (87.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0624G4002Sanyo Denki America Inc.01688-9RA0624G4002-NDkr.82.04038MFR Recommended
109R0624G4021Sanyo Denki America Inc.1091688-1256-NDkr.108.16000Parametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.108.16000kr.108.16
10kr.87.31400kr.873.14
25kr.79.57200kr.1,989.30
80kr.70.48263kr.5,638.61
160kr.66.57000kr.10,651.20
Manufacturers Standard Package
Unit Price without VAT:kr.108.16000
Unit Price with VAT:kr.135.20000