109P1312H101 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 25
Unit Price: kr.191.69000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 897
Unit Price: kr.77.29000
Datasheet
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 134.0 CFM (3.75m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 134.0 CFM (3.75m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P1312H101

DigiKey Part Number
109P1312H101-ND
Manufacturer
Manufacturer Product Number
109P1312H101
Description
FAN AXIAL 127X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 134.0 CFM (3.75m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P1312H101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
45.0dB(A)
Mfr
Power (Watts)
9.84 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 127mm L x 127mm H
Weight
0.772 lb (350.17 g)
Width
38.00mm
Current Rating (Amps)
0.820A
Air Flow
134.0 CFM (3.75m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.394 in H2O (98.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1212G1001Sanyo Denki America Inc.251688-9RA1212G1001-NDkr.191.69000MFR Recommended
CFM-A238V-131-480-20Same Sky (Formerly CUI Devices)897CFM-A238V-131-480-20-NDkr.77.29000Similar
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
20kr.499.64250kr.9,992.85
Manufacturers Standard Package
Unit Price without VAT:kr.499.64250
Unit Price with VAT:kr.624.55313