San Ace 60-2Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 60-2Wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0612K702

DigiKey Part Number
1688-1160-ND
Manufacturer
Manufacturer Product Number
109P0612K702
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.9 CFM (0.613m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0612K702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
21.9 CFM (0.613m³/min)
Static Pressure
0.399 in H2O (99.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
45.0dB(A)
Power (Watts)
3.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.133 lb (60.33 g)
Current Rating (Amps)
0.260A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.96.38000kr.96.38
10kr.79.27700kr.792.77
25kr.72.74760kr.1,818.69
50kr.68.03080kr.3,401.54
100kr.65.96800kr.6,596.80
Manufacturers Standard Package
Unit Price without VAT:kr.96.38000
Unit Price with VAT:kr.120.47500