



109P0412M7D01 | |
|---|---|
DigiKey Part Number | 109P0412M7D01-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412M7D01 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412M7D01 Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 1.14 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 15.00mm | Current Rating (Amps) 0.095A |
Air Flow 5.3 CFM (0.148m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.213 in H2O (53.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.64.50950 | kr.11,611.71 |
| Unit Price without VAT: | kr.64.50950 |
|---|---|
| Unit Price with VAT: | kr.80.63688 |

