



109P0412H9D01 | |
|---|---|
DigiKey Part Number | 1688-2056-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412H9D01 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412H9D01 Models |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.042 lb (19.05 g) |
Width 10.00mm | Current Rating (Amps) 0.070A |
Air Flow 5.3 CFM (0.148m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.165 in H2O (41.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.83000 | kr.119.83 |
| 10 | kr.96.65300 | kr.966.53 |
| 25 | kr.88.06520 | kr.2,201.63 |
| 50 | kr.81.93940 | kr.4,096.97 |
| 216 | kr.74.17801 | kr.16,022.45 |
| Unit Price without VAT: | kr.119.83000 |
|---|---|
| Unit Price with VAT: | kr.149.78750 |









