



109P0405J601 | |
|---|---|
DigiKey Part Number | 1688-1077-ND |
Manufacturer | |
Manufacturer Product Number | 109P0405J601 |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 9.9 CFM (0.277m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0405J601 Models |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 2.3 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.101 lb (45.81 g) |
Width 20.00mm | Current Rating (Amps) 0.460A |
Air Flow 9.9 CFM (0.277m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.396 in H2O (98.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0405H6001 | Sanyo Denki America Inc. | 0 | 9GA0405H6001-ND | kr.78.78000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.94000 | kr.105.94 |
| 10 | kr.85.55800 | kr.855.58 |
| Unit Price without VAT: | kr.105.94000 |
|---|---|
| Unit Price with VAT: | kr.132.42500 |








