Similar
Similar




109L0912S401 | |
|---|---|
DigiKey Part Number | 1688-2207-ND |
Manufacturer | |
Manufacturer Product Number | 109L0912S401 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 59.7 CFM (1.67m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 3.84 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.375 lb (170.1 g) |
Width 25.00mm | Current Rating (Amps) 0.320A |
Air Flow 59.7 CFM (1.67m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.267 in H2O (66.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 10000 Hrs @ 40°C |
Features Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9A0912S401 | Sanyo Denki America Inc. | 117 | 1688-1349-ND | kr.153.75000 | Similar |
| 9LG0912S4001 | Sanyo Denki America Inc. | 22 | 1688-2401-ND | kr.587.53000 | Similar |






