Similar




109L0824M402 | |
|---|---|
DigiKey Part Number | 109L0824M402-ND |
Manufacturer | |
Manufacturer Product Number | 109L0824M402 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 29.3 CFM (0.820m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.331 lb (150.14 g) |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 29.3 CFM (0.820m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.106 in H2O (26.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 10000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9LG0824M4002 | Sanyo Denki America Inc. | 13 | 1688-2396-ND | kr.455.34000 | Similar |


