



109E5712M501 | |
|---|---|
DigiKey Part Number | 1688-1049-ND |
Manufacturer | |
Manufacturer Product Number | 109E5712M501 |
Description | FAN AXIAL 172X51MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 148.0 CFM (4.14m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E5712M501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 148.0 CFM (4.14m³/min) | |
Static Pressure | 0.271 in H2O (67.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 41.0dB(A) | |
Power (Watts) | 5.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.7 lbs (760.0 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.748.72000 | kr.748.72 |
| 16 | kr.578.46438 | kr.9,255.43 |
| 32 | kr.570.54469 | kr.18,257.43 |
| Unit Price without VAT: | kr.748.72000 |
|---|---|
| Unit Price with VAT: | kr.935.90000 |












