
109E1748F501 | |
|---|---|
DigiKey Part Number | 109E1748F501-ND |
Manufacturer | |
Manufacturer Product Number | 109E1748F501 |
Description | FAN AXIAL 172X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 180.0 CFM (5.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E1748F501 Models |
Category | Noise 42.0dB(A) |
Mfr | Power (Watts) 9.12 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Round - 172mm Dia | Weight 1.7 lbs (780.0 g) |
Width 51.00mm | Current Rating (Amps) 0.190A |
Air Flow 180.0 CFM (5.04m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.382 in H2O (95.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.699.75375 | kr.5,598.03 |
| Unit Price without VAT: | kr.699.75375 |
|---|---|
| Unit Price with VAT: | kr.874.69219 |






