
109BD12FA2 | |
|---|---|
DigiKey Part Number | 109BD12FA2-ND |
Manufacturer | |
Manufacturer Product Number | 109BD12FA2 |
Description | FAN BLOWER 76X30MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 76mm L x 75.5mm H Ball 10.9 CFM (0.305m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BD12FA2 Models |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 3.24 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square/Rounded - 76mm L x 75.5mm H | Weight 0.222 lb (100.7 g) |
Width 30.00mm | Current Rating (Amps) 0.270A |
Air Flow 10.9 CFM (0.305m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.394 in H2O (98.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.260.14125 | kr.10,405.65 |
| Unit Price without VAT: | kr.260.14125 |
|---|---|
| Unit Price with VAT: | kr.325.17656 |

