
109BC24FD7-1 | |
|---|---|
DigiKey Part Number | 109BC24FD7-1-ND |
Manufacturer | |
Manufacturer Product Number | 109BC24FD7-1 |
Description | FAN BLOWER 51X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 51mm L x 52.6mm H Ball 3.6 CFM (0.101m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square/Rounded - 51mm L x 52.6mm H | Weight 0.073 lb (33.11 g) |
Width 15.00mm | Current Rating (Amps) 0.040A |
Air Flow 3.6 CFM (0.101m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.520 in H2O (129.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.77.19475 | kr.9,263.37 |
| Unit Price without VAT: | kr.77.19475 |
|---|---|
| Unit Price with VAT: | kr.96.49344 |

