
PC773 | |
---|---|
DigiKey Part Number | 4885-PC773-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | PC773 |
Description | PC773 | Digital Multimeter with |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.5 | |
Display Type | LCD, Bar Graph | |
Display Count | 11000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Hold | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT II 1000V, CAT III 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,688.64000 | kr.1,688.64 |
Unit Price without VAT: | kr.1,688.64000 |
---|---|
Unit Price with VAT: | kr.2,110.80000 |