
PC710 | |
|---|---|
DigiKey Part Number | 4885-PC710-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | PC710 |
Description | PC710 | Digital Multimeter with |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD, Dual, Bar Graph | |
Display Count | 9999 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Hold, Min/Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT II 1000V, CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,921.34000 | kr.1,921.34 |
| Unit Price without VAT: | kr.1,921.34000 |
|---|---|
| Unit Price with VAT: | kr.2,401.67500 |


