
DFA200CB160 | |
|---|---|
DigiKey Part Number | 4076-DFA200CB160-ND |
Manufacturer | |
Manufacturer Product Number | DFA200CB160 |
Description | SCR MODULE 1.6KV MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Bridge, 3-Phase - SCRs/Diodes Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 1 SCR, 6 Diodes | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 200 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1850A, 2000A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.803.84000 | kr.4,019.20 |
| Unit Price without VAT: | kr.803.84000 |
|---|---|
| Unit Price with VAT: | kr.1,004.80000 |

