TMA166S-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 4.878
Unit Price: kr.11.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 380
Unit Price: kr.19.68000
Datasheet

Similar


STMicroelectronics
In Stock: 632
Unit Price: kr.7.84000
Datasheet
TRIAC Standard 600 V 16 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMA166S-L

DigiKey Part Number
TMA166S-L-ND
Manufacturer
Manufacturer Product Number
TMA166S-L
Description
TRIAC 600V 16A TO220F
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Current - Gate Trigger (Igt) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes