


STR-A6069H | |
|---|---|
DigiKey Part Number | STR-A6069H-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6069H |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 15.3 V | |
Voltage - Supply (Vcc/Vdd) | 8.1V ~ 32V | |
Duty Cycle | 83% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 125°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.13.39000 | kr.133.90 |
| 50 | kr.11.56420 | kr.578.21 |
| 100 | kr.10.99800 | kr.1,099.80 |
| 250 | kr.10.40040 | kr.2,600.10 |
| 500 | kr.10.04002 | kr.5,020.01 |
| 1.000 | kr.9.74350 | kr.9,743.50 |
| 2.500 | kr.9.43044 | kr.23,576.10 |
| 5.000 | kr.9.24178 | kr.46,208.90 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |


