Converter Offline Flyback Topology 67kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 67kHz 8-DIP
8 DIP

STR-A6051M

DigiKey Part Number
STR-A6051M-ND
Manufacturer
Manufacturer Product Number
STR-A6051M
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 67kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
15.3 V
Voltage - Supply (Vcc/Vdd)
8.1V ~ 32V
Duty Cycle
83%
Frequency - Switching
67kHz
Power (Watts)
31 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-20°C ~ 125°C (TA)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.858
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.32000kr.18.32
10kr.13.68800kr.136.88
50kr.11.83300kr.591.65
100kr.11.25790kr.1,125.79
250kr.10.83760kr.2,709.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.32000
Unit Price with VAT:kr.22.90000