Buck Switching Regulator IC Positive Fixed 5V, Selectable 2 Output 500mA 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA801M

DigiKey Part Number
STA801M-ND
Manufacturer
Manufacturer Product Number
STA801M
Description
IC REG BUCK 5V/SELECTABLE 10SIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V, Selectable 2 Output 500mA 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
17.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
125kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
10-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.40.57000kr.40.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.57000
Unit Price with VAT:kr.50.71250