Bipolar (BJT) Transistor Array 4 NPN (Quad) 35V 3A 4W Through Hole 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA413A

DigiKey Part Number
STA413A-ND
Manufacturer
Manufacturer Product Number
STA413A
Description
TRANS 4NPN QUAD 35V 3A 10-SIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN (Quad) 35V 3A 4W Through Hole 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
4 NPN (Quad)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
35V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 500mA, 4V
Power - Max
4W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.